Direct
Direct



D3527N | |
|---|---|
DigiKey Part Number | D3527N-ND |
Manufacturer | |
Manufacturer Product Number | D3527N |
Description | RELAY TELECOM DPDT 2A 24V |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Manufacturer TE Connectivity Potter & Brumfield Relays | Termination Style Gull Wing |
Series | Must Operate Voltage 18 VDC |
Packaging Bulk | Must Release Voltage 2.4 VDC |
Part Status Obsolete | Operate Time 5 ms |
Mounting Type Surface Mount | Release Time 5 ms |
Coil Voltage 24VDC | Operating Temperature -55°C ~ 85°C |
Contact Form DPDT (2 Form C) | Contact Material Palladium (Pd), Ruthenium (Ru), Gold (Au) |
Contact Rating (Current) 2 A | Approval Agency cURus |
Switching Voltage 250VAC, 220VDC - Max | Relay Type Telecom |
Load - Max Switching 500VA, 440W | Coil Resistance 2.4 kOhms |
Coil Current 10 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TX2SS-24V | Panasonic Industry | 200 | 255-TX2SS-24V-ND | €3.79000 | Direct |
| TXD2SS-24V | Panasonic Industry | 52 | 255-2332-5-ND | €4.64000 | Direct |
| TXD2SS-24V-Z | Panasonic Industry | 0 | 255-2332-2-ND | €3.05162 | Direct |



