


7-1393812-0 | |
|---|---|
DigiKey Part Number | 7-1393812-0-ND |
Manufacturer | |
Manufacturer Product Number | 7-1393812-0 |
Description | RELAY GENERAL PURPOSE 2A 60V |
Customer Reference | |
Detailed Description | General Purpose Relay Socketable |
Category | Coil Current 15.8 mA |
Manufacturer TE Connectivity Potter & Brumfield Relays | Coil Type Non Latching |
Series | Termination Style Plug In |
Packaging Bulk | Operate Time 16 ms |
Part Status Obsolete | Release Time 2 ms |
Mounting Type Socketable | Operating Temperature -40°C ~ 70°C |
Coil Voltage 60VDC | Contact Material Silver (Ag), Gold (Au) |
Contact Rating (Current) 2 A | Relay Type General Purpose |
Switching Voltage 125VAC, 150VDC - Max | Coil Resistance 3.8 kOhms |
Load - Max Switching 250VA, 300W | Base Product Number |

