


5-1393238-3 | |
|---|---|
DigiKey Part Number | 5-1393238-3-ND |
Manufacturer | |
Manufacturer Product Number | 5-1393238-3 |
Description | RELAY GEN PURPOSE SPDT 12A 230V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 230VAC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Coil Insulation Class F |
Series | Must Operate Voltage 172.2 VAC |
Packaging Tube | Must Release Voltage 34.5 VAC |
Part Status Active | Operate Time 8 ms |
Mounting Type | Release Time 6 ms |
Coil Voltage | Operating Temperature -40°C ~ 70°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Nickel (AgNi) |
Contact Rating (Current) 12 A | Approval Agency CQC, CSA, cURus, VDE |
Switching Voltage 400VAC - Max | Relay Type |
Load - Max Switching 4800VA | Coil Resistance 32.5 kOhms |
Coil Current 7.1 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €6.51160 | €3,255.80 |
| Unit Price without VAT: | €6.51160 |
|---|---|
| Unit Price with VAT: | €7.81392 |

