
4-1415898-0 | |
|---|---|
DigiKey Part Number | 41-4-1415898-0-ND |
Manufacturer | |
Manufacturer Product Number | 4-1415898-0 |
Description | RELAY GEN PURPOSE SPST 16A 110V |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 110VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 4-1415898-0 Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Flux Protection |
Series | Coil Insulation Class F |
Packaging Bulk | Must Operate Voltage 77 VDC |
Part Status Discontinued at DigiKey | Must Release Voltage 11 VDC |
Mounting Type | Operate Time 10 ms |
Coil Voltage | Release Time 5 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -40°C ~ 105°C |
Contact Rating (Current) 16 A | Contact Material Silver Tin Oxide (AgSnO), Tungsten (W) |
Switching Voltage 480VAC - Max | Approval Agency CQC, CSA, cURus, VDE |
Load - Max Switching 6400VA | Relay Type |
Coil Current 3.8 mA | Coil Resistance 28.8 kOhms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €4.22825 | €4,228.25 |
| Unit Price without VAT: | €4.22825 |
|---|---|
| Unit Price with VAT: | €5.07390 |

