
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
132391-1 | |
|---|---|
DigiKey Part Number | 484-132391-1-ND |
Manufacturer | |
Manufacturer Product Number | 132391-1 |
Description | COAXICON RF ANGLE PLUG C |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | C Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Product Attributes
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-55, 58, 142, 223, 400 | |
Fastening Type | Threaded | |
Frequency - Max | 11 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Silver | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 85°C | |
Mating Cycles | - | |
Insertion Loss | - |
Documents & Media
| Resource Type | Link |
|---|---|
| Datasheets | 132391-1_Datasheet |
| Product Drawings | 132391-1_Drawing |
| Manuals | 132391-1_Manual |
Environmental & Export Classifications
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTSUS | 8536.69.4010 |
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quantity
All prices are in EUR
Bag
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | €125.26220 | €6,263.11 |
| Unit Price without VAT: | €125.26220 |
|---|---|
| Unit Price with VAT: | €150.31464 |
Additional Resources
| Attribute | Description |
|---|---|
| Other Names | 41-132391-1 41-132391-1-ND 484-132391-1 |
| Manufacturer Standard Package | 50 |

