



1-1415898-9 | |
|---|---|
DigiKey Part Number | PB2351-ND |
Manufacturer | |
Manufacturer Product Number | 1-1415898-9 |
Description | RELAY GEN PURPOSE SPST 16A 12V |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1-1415898-9 Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Flux Protection |
Series | Coil Insulation Class F |
Packaging Tube | Must Operate Voltage 8.4 VDC |
Part Status Active | Must Release Voltage 1.2 VDC |
Mounting Type | Operate Time 10 ms |
Coil Voltage | Release Time 5 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 16 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 400VAC - Max | Approval Agency CQC, CSA, cURus, VDE |
Load - Max Switching 6400VA | Relay Type |
Coil Current 33.3 mA | Coil Resistance 360 Ohms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.10000 | €6.10 |
| 20 | €5.25200 | €105.04 |
| 40 | €5.07200 | €202.88 |
| 60 | €4.96933 | €298.16 |
| 100 | €4.84320 | €484.32 |
| 260 | €4.61546 | €1,200.02 |
| 500 | €4.46570 | €2,232.85 |
| 1.000 | €4.31215 | €4,312.15 |
| Unit Price without VAT: | €6.10000 |
|---|---|
| Unit Price with VAT: | €7.32000 |

