
YR1B51K1CC | |
|---|---|
DigiKey Part Number | 1712-YR1B51K1CCCT-ND - Cut Tape (CT) 1712-YR1B51K1CCTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | YR1B51K1CC |
Description | RES 51.1K OHM 0.1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 51.1 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | YR1B51K1CC Models |
Category | Composition |
Mfr | Temperature Coefficient ±15ppm/°C |
Series | Operating Temperature -65°C ~ 155°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.091" Dia x 0.248" L (2.30mm x 6.30mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.71000 | €0.71 |
| 10 | €0.46400 | €4.64 |
| 25 | €0.39600 | €9.90 |
| 50 | €0.35340 | €17.67 |
| 100 | €0.31690 | €31.69 |
| 250 | €0.27692 | €69.23 |
| 500 | €0.25192 | €125.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.23065 | €230.65 |
| 2.000 | €0.21258 | €425.16 |
| 3.000 | €0.20330 | €609.90 |
| 5.000 | €0.19279 | €963.95 |
| 7.000 | €0.18654 | €1,305.78 |
| 10.000 | €0.18042 | €1,804.20 |
| Unit Price without VAT: | €0.71000 |
|---|---|
| Unit Price with VAT: | €0.85200 |

