3.48 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YR1B3K48CC

DigiKey Part Number
1712-YR1B3K48CCCT-ND - Cut Tape (CT)
1712-YR1B3K48CCTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
YR1B3K48CC
Description
RES 3.48K OHM 0.1% 1/4W AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3.48 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±15ppm/°C
Operating Temperature
-65°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.091" Dia x 0.248" L (2.30mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 850
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.72000€0.72
10€0.47000€4.70
25€0.40120€10.03
50€0.35780€17.89
100€0.32090€32.09
250€0.28052€70.13
500€0.25520€127.60
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000€0.23369€233.69
2.000€0.21541€430.82
3.000€0.20602€618.06
5.000€0.19540€977.00
7.000€0.18907€1,323.49
10.000€0.18288€1,828.80
Manufacturers Standard Package
Unit Price without VAT:€0.72000
Unit Price with VAT:€0.86400