
YR1B2K32CC | |
|---|---|
DigiKey Part Number | 1712-YR1B2K32CCCT-ND - Cut Tape (CT) 1712-YR1B2K32CCTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | YR1B2K32CC |
Description | RES 2.32K OHM 0.1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.32 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | YR1B2K32CC Models |
Category | Composition |
Mfr | Temperature Coefficient ±15ppm/°C |
Series | Operating Temperature -65°C ~ 155°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.091" Dia x 0.248" L (2.30mm x 6.30mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.72000 | €0.72 |
| 10 | €0.47000 | €4.70 |
| 25 | €0.40120 | €10.03 |
| 50 | €0.35780 | €17.89 |
| 100 | €0.32090 | €32.09 |
| 250 | €0.28052 | €70.13 |
| 500 | €0.25520 | €127.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.23369 | €233.69 |
| 2.000 | €0.21541 | €430.82 |
| 3.000 | €0.20602 | €618.06 |
| 5.000 | €0.19540 | €977.00 |
| 7.000 | €0.18907 | €1,323.49 |
| 10.000 | €0.18288 | €1,828.80 |
| Unit Price without VAT: | €0.72000 |
|---|---|
| Unit Price with VAT: | €0.86400 |

