
YR1B274KCC | |
|---|---|
DigiKey Part Number | 1712-YR1B274KCCCT-ND - Cut Tape (CT) 1712-YR1B274KCCTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | YR1B274KCC |
Description | RES 274K OHM 0.1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 274 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±15ppm/°C |
Series | Operating Temperature -65°C ~ 155°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.091" Dia x 0.248" L (2.30mm x 6.30mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.37000 | €0.37 |
| 10 | €0.30900 | €3.09 |
| 25 | €0.28680 | €7.17 |
| 50 | €0.27080 | €13.54 |
| 100 | €0.25610 | €25.61 |
| 250 | €0.23840 | €59.60 |
| 500 | €0.22640 | €113.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.21560 | €215.60 |
| 2.000 | €0.20591 | €411.82 |
| 3.000 | €0.20074 | €602.22 |
| 5.000 | €0.19474 | €973.70 |
| 7.000 | €0.19107 | €1,337.49 |
| 10.000 | €0.18743 | €1,874.30 |
| Unit Price without VAT: | €0.37000 |
|---|---|
| Unit Price with VAT: | €0.44400 |

