MFR Recommended
Upgrade

TL3AR022F | |
|---|---|
DigiKey Part Number | A105816TR-ND - Tape & Reel (TR) A105816CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TL3AR022F |
Description | RES 0.022 OHM 1% 1W 2512 |
Customer Reference | |
Detailed Description | 22 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | TL3AR022F Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 2512 (6332 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLRP3A20WR022FTE | TE Connectivity Passive Product | 5.597 | 1712-TLRP3A20WR022FTECT-ND | €0.56000 | MFR Recommended |
| KRL3264-C-R022-F-T1 | Susumu | 3.515 | KRL32C.022CT-ND | €0.69000 | Upgrade |



