
THS5033RJ | |
|---|---|
DigiKey Part Number | A132053-ND |
Manufacturer | |
Manufacturer Product Number | THS5033RJ |
Description | RES CHAS MNT 33 OHM 5% 50W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±5% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±50ppm/°C |
Mfr | Operating Temperature -55°C ~ 200°C |
Series | Coating, Housing Type Aluminum |
Packaging Tray | Mounting Feature Flanges |
Part Status Active | Size / Dimension 2.008" L x 1.181" W (51.00mm x 30.00mm) |
Resistance 33 Ohms | Height - Seated (Max) 0.669" (17.00mm) |
Tolerance ±5% | Lead Style Solder Lugs |
Power (Watts) 50W | Package / Case Axial, Box |
Composition Wirewound | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.61000 | €5.61 |
| 10 | €3.83500 | €38.35 |
| 25 | €3.35360 | €83.84 |
| 50 | €3.05260 | €152.63 |
| 100 | €2.79650 | €279.65 |
| 300 | €2.46730 | €740.19 |
| 500 | €2.34094 | €1,170.47 |
| 1.000 | €2.19205 | €2,192.05 |
| Unit Price without VAT: | €5.61000 |
|---|---|
| Unit Price with VAT: | €6.73200 |


