
THS1012RJ | |
|---|---|
DigiKey Part Number | A131896-ND |
Manufacturer | |
Manufacturer Product Number | THS1012RJ |
Description | RES CHAS MNT 12 OHM 5% 10W |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 12 Ohms ±5% 10W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | 12 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 10W | |
Composition | Wirewound | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 0.669" L x 0.669" W (17.00mm x 17.00mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.88000 | €3.88 |
| 10 | €2.62100 | €26.21 |
| 25 | €2.28120 | €57.03 |
| 50 | €2.06840 | €103.42 |
| 100 | €1.88750 | €188.75 |
| 300 | €1.65480 | €496.44 |
| 500 | €1.56546 | €782.73 |
| 1.000 | €1.46020 | €1,460.20 |
| 5.000 | €1.27296 | €6,364.80 |
| Unit Price without VAT: | €3.88000 |
|---|---|
| Unit Price with VAT: | €4.65600 |

