150 Ohms ±5% 200W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TE200B150RJ

DigiKey Part Number
A137716-ND
Manufacturer
Manufacturer Product Number
TE200B150RJ
Description
RES CHAS MNT 150 OHM 5% 200W
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
150 Ohms ±5% 200W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±440ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Features
Flame Proof, Safety
Packaging
Bulk
Coating, Housing Type
Silicone Coated
Part Status
Active
Mounting Feature
Brackets
Resistance
150 Ohms
Size / Dimension
1.575" Dia x 7.677" L (40.00mm x 195.00mm)
Tolerance
±5%
Lead Style
Solder Lugs
Power (Watts)
200W
Package / Case
Radial, Tubular
Composition
Wirewound
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€40.39000€40.39
10€29.35600€293.56
25€26.37800€659.45
50€24.51520€1,225.76
100€22.93290€2,293.29
250€21.20128€5,300.32
Manufacturers Standard Package
Unit Price without VAT:€40.39000
Unit Price with VAT:€48.46800