
TE2000B3R3J | |
|---|---|
DigiKey Part Number | A137704-ND |
Manufacturer | |
Manufacturer Product Number | TE2000B3R3J |
Description | RES CHAS MNT 3.3 OHM 5% 2000W |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 3.3 Ohms ±5% 2000W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±440ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Features Flame Proof, Safety |
Packaging Bulk | Coating, Housing Type Silicone Coated |
Part Status Active | Mounting Feature Brackets |
Resistance 3.3 Ohms | Size / Dimension 2.362" Dia x 20.079" L (60.00mm x 510.00mm) |
Tolerance ±5% | Lead Style Solder Lugs |
Power (Watts) 2000W | Package / Case Radial, Tubular |
Composition Wirewound | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €133.85000 | €133.85 |
| 10 | €101.31200 | €1,013.12 |
| 25 | €92.53560 | €2,313.39 |
| 50 | €87.04720 | €4,352.36 |
| 100 | €82.38740 | €8,238.74 |
| Unit Price without VAT: | €133.85000 |
|---|---|
| Unit Price with VAT: | €160.62000 |

