
TE2000B1R8J | |
|---|---|
DigiKey Part Number | A137697-ND |
Manufacturer | |
Manufacturer Product Number | TE2000B1R8J |
Description | RES CHAS MNT 1.8 OHM 5% 2000W |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1.8 Ohms ±5% 2000W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 1.8 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 2000W | |
Composition | Wirewound | |
Temperature Coefficient | ±440ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Features | Flame Proof, Safety | |
Coating, Housing Type | Silicone Coated | |
Mounting Feature | Brackets | |
Size / Dimension | 2.362" Dia x 20.079" L (60.00mm x 510.00mm) | |
Height - Seated (Max) | - | |
Lead Style | Solder Lugs | |
Package / Case | Radial, Tubular | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €129.40000 | €129.40 |
| 10 | €97.82800 | €978.28 |
| 25 | €89.31200 | €2,232.80 |
| 50 | €83.98780 | €4,199.39 |
| 100 | €79.46650 | €7,946.65 |
| Unit Price without VAT: | €129.40000 |
|---|---|
| Unit Price with VAT: | €155.28000 |

