
TE1000B270RJ | |
|---|---|
DigiKey Part Number | A137498-ND |
Manufacturer | |
Manufacturer Product Number | TE1000B270RJ |
Description | RES CHAS MNT 270 OHM 5% 1000W |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 270 Ohms ±5% 1000W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±440ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Features Flame Proof, Safety |
Packaging Bulk | Coating, Housing Type Silicone Coated |
Part Status Active | Mounting Feature Brackets |
Resistance 270 Ohms | Size / Dimension 2.362" Dia x 11.811" L (60.00mm x 300.00mm) |
Tolerance ±5% | Lead Style Solder Lugs |
Power (Watts) 1000W | Package / Case Radial, Tubular |
Composition Wirewound | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €82.07000 | €82.07 |
| 10 | €61.09800 | €610.98 |
| 25 | €55.43800 | €1,385.95 |
| 50 | €51.89880 | €2,594.94 |
| 100 | €48.89300 | €4,889.30 |
| Unit Price without VAT: | €82.07000 |
|---|---|
| Unit Price with VAT: | €98.48400 |

