
SMW2R39JT | |
|---|---|
DigiKey Part Number | A138720TR-ND - Tape & Reel (TR) A138720CT-ND - Cut Tape (CT) A138720DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMW2R39JT |
Description | RES SMD 0.39 OHM 5% 2W 2616 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 390 mOhms ±5% 2W Chip Resistor 2616 (6740 Metric), J-Lead Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | SMW2R39JT Models |
Category | Features Flame Retardant Coating, Safety |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2616 (6740 Metric), J-Lead |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.264" L x 0.157" W (6.70mm x 4.00mm) |
Tolerance | Height - Seated (Max) 0.152" (3.85mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.67000 | €0.67 |
| 10 | €0.43300 | €4.33 |
| 25 | €0.36880 | €9.22 |
| 50 | €0.32900 | €16.45 |
| 100 | €0.29480 | €29.48 |
| 250 | €0.25748 | €64.37 |
| 500 | €0.23410 | €117.05 |
| 1.000 | €0.21423 | €214.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.19734 | €394.68 |
| 4.000 | €0.18298 | €731.92 |
| Unit Price without VAT: | €0.67000 |
|---|---|
| Unit Price with VAT: | €0.80400 |

