
SMW2R18FT | |
|---|---|
DigiKey Part Number | A138719TR-ND - Tape & Reel (TR) A138719CT-ND - Cut Tape (CT) A138719DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMW2R18FT |
Description | RES SMD 0.18 OHM 1% 2W 2616 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 180 mOhms ±1% 2W Chip Resistor 2616 (6740 Metric), J-Lead Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | SMW2R18FT Models |
Category | Features Flame Retardant Coating, Safety |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2616 (6740 Metric), J-Lead |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.264" L x 0.157" W (6.70mm x 4.00mm) |
Tolerance | Height - Seated (Max) 0.152" (3.85mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.88000 | €0.88 |
| 10 | €0.57100 | €5.71 |
| 25 | €0.48800 | €12.20 |
| 50 | €0.43620 | €21.81 |
| 100 | €0.39200 | €39.20 |
| 250 | €0.34356 | €85.89 |
| 500 | €0.31326 | €156.63 |
| 1.000 | €0.28751 | €287.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.26563 | €531.26 |
| 4.000 | €0.24705 | €988.20 |
| 6.000 | €0.23750 | €1,425.00 |
| Unit Price without VAT: | €0.88000 |
|---|---|
| Unit Price with VAT: | €1.05600 |

