
SMW2R15JT | |
|---|---|
DigiKey Part Number | A103605TR-ND - Tape & Reel (TR) A103605CT-ND - Cut Tape (CT) A103605DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMW2R15JT |
Description | RES SMD 0.15 OHM 5% 2W 2616 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 150 mOhms ±5% 2W Chip Resistor 2616 (6740 Metric), J-Lead Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | SMW2R15JT Models |
Category | Features Flame Retardant Coating, Safety |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2616 (6740 Metric), J-Lead |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.264" L x 0.157" W (6.70mm x 4.00mm) |
Tolerance | Height - Seated (Max) 0.152" (3.85mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.68000 | €0.68 |
| 10 | €0.44000 | €4.40 |
| 25 | €0.37520 | €9.38 |
| 50 | €0.33460 | €16.73 |
| 100 | €0.30010 | €30.01 |
| 250 | €0.26212 | €65.53 |
| 500 | €0.23834 | €119.17 |
| 1.000 | €0.21814 | €218.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.20098 | €401.96 |
| 4.000 | €0.18640 | €745.60 |
| 6.000 | €0.17891 | €1,073.46 |
| 10.000 | €0.17044 | €1,704.40 |
| 14.000 | €0.16539 | €2,315.46 |
| 20.000 | €0.16046 | €3,209.20 |
| Unit Price without VAT: | €0.68000 |
|---|---|
| Unit Price with VAT: | €0.81600 |

