
SMA-Q0207FTDT10K | |
|---|---|
DigiKey Part Number | 1712-SMA-Q0207FTDT10KTR-ND - Tape & Reel (TR) 1712-SMA-Q0207FTDT10KCT-ND - Cut Tape (CT) 1712-SMA-Q0207FTDT10KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA-Q0207FTDT10K |
Description | MELF SMA-Q 10K 1% 50PPM 0207 1W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 1W Chip Resistor MELF, 0207 Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case MELF, 0207 |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.087" Dia x 0.232" L (2.20mm x 5.90mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.36000 | €0.36 |
| 10 | €0.22800 | €2.28 |
| 25 | €0.19320 | €4.83 |
| 50 | €0.17140 | €8.57 |
| 100 | €0.15260 | €15.26 |
| 250 | €0.13216 | €33.04 |
| 500 | €0.11936 | €59.68 |
| 1.000 | €0.10846 | €108.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.09920 | €198.40 |
| 4.000 | €0.09133 | €365.32 |
| 6.000 | €0.08729 | €523.74 |
| 10.000 | €0.08272 | €827.20 |
| 14.000 | €0.07999 | €1,119.86 |
| 20.000 | €0.07733 | €1,546.60 |
| Unit Price without VAT: | €0.36000 |
|---|---|
| Unit Price with VAT: | €0.43200 |

