
RSS3W560RJTB | |
|---|---|
DigiKey Part Number | 1712-RSS3W560RJTBCT-ND - Cut Tape (CT) 1712-RSS3W560RJTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RSS3W560RJTB |
Description | RES 560 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 560 Ohms ±5% 3W Through Hole Resistor Axial Flame Proof, High Voltage, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, High Voltage, Pulse Withstanding, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.197" Dia x 0.591" L (5.00mm x 15.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.23000 | €0.23 |
| 10 | €0.15000 | €1.50 |
| 25 | €0.12640 | €3.16 |
| 50 | €0.11200 | €5.60 |
| 100 | €0.09930 | €9.93 |
| 250 | €0.08560 | €21.40 |
| 500 | €0.07700 | €38.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.06967 | €69.67 |
| 2.000 | €0.06344 | €126.88 |
| 3.000 | €0.06024 | €180.72 |
| 5.000 | €0.05661 | €283.05 |
| 7.000 | €0.05446 | €381.22 |
| 10.000 | €0.05235 | €523.50 |
| 12.000 | €0.05133 | €615.96 |
| 24.000 | €0.04786 | €1,148.64 |
| 25.000 | €0.04767 | €1,191.75 |
| Unit Price without VAT: | €0.23000 |
|---|---|
| Unit Price with VAT: | €0.27600 |

