Upgrade
Similar
Similar

RSS3W2K7JTB | |
|---|---|
DigiKey Part Number | RSS3W2K7JTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RSS3W2K7JTB |
Description | RES 2.7K OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.7 kOhms ±5% 3W Through Hole Resistor Axial Flame Proof, High Voltage, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
Category | Features Flame Proof, High Voltage, Pulse Withstanding, Safety |
Mfr | Temperature Coefficient ±300ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.197" Dia x 0.591" H (5.00mm x 15.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RSMF3JT2K70 | Stackpole Electronics Inc | 555 | RSMF3JT2K70CT-ND | €0.27000 | Upgrade |
| RSF3JB2K70 | Stackpole Electronics Inc | 0 | RSF3JB2K70-ND | €0.18009 | Similar |
| RSF3JT2K70 | Stackpole Electronics Inc | 0 | RSF3JT2K70-ND | €0.16622 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.06516 | €130.32 |
| Unit Price without VAT: | €0.06516 |
|---|---|
| Unit Price with VAT: | €0.07819 |



