
RR03J3K9TB | |
|---|---|
DigiKey Part Number | A131652CT-ND - Cut Tape (CT) A131652TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RR03J3K9TB |
Description | RES 3.9K OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.9 kOhms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RR03J3K9TB Models |
Category | Features Flame Retardant Coating, Pulse Withstanding, Safety |
Mfr | Temperature Coefficient ±300ppm/°C |
Series | Operating Temperature -55°C ~ 235°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.197" Dia x 0.591" L (5.00mm x 15.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.27000 | €0.27 |
| 10 | €0.17300 | €1.73 |
| 25 | €0.14560 | €3.64 |
| 50 | €0.12880 | €6.44 |
| 100 | €0.11460 | €11.46 |
| 250 | €0.09884 | €24.71 |
| 500 | €0.08900 | €44.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.08065 | €80.65 |
| 2.000 | €0.07354 | €147.08 |
| 3.000 | €0.06989 | €209.67 |
| 5.000 | €0.06576 | €328.80 |
| 7.000 | €0.06330 | €443.10 |
| 10.000 | €0.06089 | €608.90 |
| Unit Price without VAT: | €0.27000 |
|---|---|
| Unit Price with VAT: | €0.32400 |

