
RR01J430RTB | |
|---|---|
DigiKey Part Number | A138186CT-ND - Cut Tape (CT) A138186TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RR01J430RTB |
Description | RES 430 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 430 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RR01J430RTB Models |
Category | Features Flame Retardant Coating, Pulse Withstanding, Safety |
Mfr | Temperature Coefficient ±300ppm/°C |
Series | Operating Temperature -55°C ~ 235°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.102" Dia x 0.268" L (2.60mm x 6.80mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PR01000104300JR500 | Vishay Beyschlag/Draloric/BC Components | 7.650 | 56-PR01000104300JR500CT-ND | €0.21000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.18000 | €0.18 |
| 10 | €0.11600 | €1.16 |
| 25 | €0.09760 | €2.44 |
| 50 | €0.08600 | €4.30 |
| 100 | €0.07620 | €7.62 |
| 250 | €0.06548 | €16.37 |
| 500 | €0.05872 | €29.36 |
| 1.000 | €0.05300 | €53.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.04279 | €213.95 |
| 10.000 | €0.03945 | €394.50 |
| 15.000 | €0.03773 | €565.95 |
| 25.000 | €0.03579 | €894.75 |
| 35.000 | €0.03463 | €1,212.05 |
| 50.000 | €0.03350 | €1,675.00 |
| Unit Price without VAT: | €0.18000 |
|---|---|
| Unit Price with VAT: | €0.21600 |

