
RQ73C2A59KBTD | |
|---|---|
DigiKey Part Number | A140495TR-ND - Tape & Reel (TR) A140495CT-ND - Cut Tape (CT) A140495DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C2A59KBTD |
Description | RES 59 KOHMS 0.1% 1/5W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 59 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C2A59KBTD Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.45000 | €0.45 |
| 10 | €0.37500 | €3.75 |
| 25 | €0.34800 | €8.70 |
| 50 | €0.32900 | €16.45 |
| 100 | €0.31120 | €31.12 |
| 250 | €0.28988 | €72.47 |
| 500 | €0.27542 | €137.71 |
| 1.000 | €0.26244 | €262.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.23746 | €1,187.30 |
| 10.000 | €0.22872 | €2,287.20 |
| 15.000 | €0.22411 | €3,361.65 |
| 25.000 | €0.21880 | €5,470.00 |
| 35.000 | €0.21558 | €7,545.30 |
| Unit Price without VAT: | €0.45000 |
|---|---|
| Unit Price with VAT: | €0.54000 |

