
RQ73C2A464RBTD | |
|---|---|
DigiKey Part Number | A140471TR-ND - Tape & Reel (TR) A140471CT-ND - Cut Tape (CT) A140471DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C2A464RBTD |
Description | RES 464 OHMS 0.1% 1/5W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 464 Ohms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C2A464RBTD Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.46000 | €0.46 |
| 10 | €0.38500 | €3.85 |
| 25 | €0.35720 | €8.93 |
| 50 | €0.33740 | €16.87 |
| 100 | €0.31910 | €31.91 |
| 250 | €0.29732 | €74.33 |
| 500 | €0.28254 | €141.27 |
| 1.000 | €0.26922 | €269.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.24362 | €1,218.10 |
| Unit Price without VAT: | €0.46000 |
|---|---|
| Unit Price with VAT: | €0.55200 |

