
RQ73C2A374RBTD | |
|---|---|
DigiKey Part Number | A140322TR-ND - Tape & Reel (TR) A140322CT-ND - Cut Tape (CT) A140322DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C2A374RBTD |
Description | RES 374 OHMS 0.1% 1/5W 0805 |
Customer Reference | |
Detailed Description | 374 Ohms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C2A374RBTD Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.49000 | €0.49 |
| 10 | €0.40800 | €4.08 |
| 25 | €0.37840 | €9.46 |
| 50 | €0.35760 | €17.88 |
| 100 | €0.33830 | €33.83 |
| 250 | €0.31516 | €78.79 |
| 500 | €0.29956 | €149.78 |
| 1.000 | €0.28550 | €285.50 |
| Unit Price without VAT: | €0.49000 |
|---|---|
| Unit Price with VAT: | €0.58800 |

