
RQ73C2A34KBTD | |
|---|---|
DigiKey Part Number | A140190TR-ND - Tape & Reel (TR) A140190CT-ND - Cut Tape (CT) A140190DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C2A34KBTD |
Description | RES 34 KOHMS 0.1% 1/5W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 34 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C2A34KBTD Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.44000 | €0.44 |
| 10 | €0.37000 | €3.70 |
| 25 | €0.34280 | €8.57 |
| 50 | €0.32400 | €16.20 |
| 100 | €0.30640 | €30.64 |
| 250 | €0.28536 | €71.34 |
| 500 | €0.27116 | €135.58 |
| 1.000 | €0.25836 | €258.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.23375 | €1,168.75 |
| 10.000 | €0.22514 | €2,251.40 |
| 15.000 | €0.22060 | €3,309.00 |
| 25.000 | €0.21536 | €5,384.00 |
| 35.000 | €0.21219 | €7,426.65 |
| Unit Price without VAT: | €0.44000 |
|---|---|
| Unit Price with VAT: | €0.52800 |

