
RQ73C2A267RBTD | |
|---|---|
DigiKey Part Number | A140014TR-ND - Tape & Reel (TR) A140014CT-ND - Cut Tape (CT) A140014DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C2A267RBTD |
Description | RES 267 OHMS 0.1% 1/5W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 267 Ohms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C2A267RBTD Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.42000 | €0.42 |
| 10 | €0.34400 | €3.44 |
| 25 | €0.31880 | €7.97 |
| 50 | €0.30120 | €15.06 |
| 100 | €0.28490 | €28.49 |
| 250 | €0.26532 | €66.33 |
| 500 | €0.25206 | €126.03 |
| 1.000 | €0.24011 | €240.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.21710 | €1,085.50 |
| 10.000 | €0.20905 | €2,090.50 |
| 15.000 | €0.20480 | €3,072.00 |
| 25.000 | €0.19989 | €4,997.25 |
| 35.000 | €0.19692 | €6,892.20 |
| Unit Price without VAT: | €0.42000 |
|---|---|
| Unit Price with VAT: | €0.50400 |

