4.22 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RQ73C1J4K22BTDF

DigiKey Part Number
1712-RQ73C1J4K22BTDFTR-ND - Tape & Reel (TR)
1712-RQ73C1J4K22BTDFCT-ND - Cut Tape (CT)
1712-RQ73C1J4K22BTDFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RQ73C1J4K22BTDF
Description
RES 4.22K OHM 0.1% 0.15W 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4.22 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RQ73C1J4K22BTDF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±10ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.998
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.15000€1.15
10€0.75500€7.55
25€0.64720€16.18
50€0.57980€28.99
100€0.52240€52.24
250€0.45952€114.88
500€0.42014€210.07
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€0.38668€386.68
2.000€0.35825€716.50
3.000€0.34365€1,030.95
5.000€0.32713€1,635.65
7.000€0.31729€2,221.03
10.000€0.30768€3,076.80
Manufacturers Standard Package
Unit Price without VAT:€1.15000
Unit Price with VAT:€1.38000