
RQ73C1J3K74BTDF | |
|---|---|
DigiKey Part Number | 1712-RQ73C1J3K74BTDFTR-ND - Tape & Reel (TR) 1712-RQ73C1J3K74BTDFCT-ND - Cut Tape (CT) 1712-RQ73C1J3K74BTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1J3K74BTDF |
Description | RQ 0603 3K74 0.1% 10PPM 1K RL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.74 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.73000 | €0.73 |
| 10 | €0.60900 | €6.09 |
| 25 | €0.56440 | €14.11 |
| 50 | €0.53360 | €26.68 |
| 100 | €0.50520 | €50.52 |
| 250 | €0.47132 | €117.83 |
| 500 | €0.44852 | €224.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.42811 | €428.11 |
| 2.000 | €0.40993 | €819.86 |
| 3.000 | €0.40027 | €1,200.81 |
| 5.000 | €0.38907 | €1,945.35 |
| 7.000 | €0.38225 | €2,675.75 |
| 10.000 | €0.37548 | €3,754.80 |
| Unit Price without VAT: | €0.73000 |
|---|---|
| Unit Price with VAT: | €0.87600 |

