
RQ73C1E59RBTD | |
|---|---|
DigiKey Part Number | A139439TR-ND - Tape & Reel (TR) A139439CT-ND - Cut Tape (CT) A139439DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1E59RBTD |
Description | RES 59 OHMS 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 59 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C1E59RBTD Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.54000 | €0.54 |
| 10 | €0.44900 | €4.49 |
| 25 | €0.41640 | €10.41 |
| 50 | €0.39360 | €19.68 |
| 100 | €0.37230 | €37.23 |
| 250 | €0.34700 | €86.75 |
| 500 | €0.32988 | €164.94 |
| 1.000 | €0.31451 | €314.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.28499 | €1,424.95 |
| Unit Price without VAT: | €0.54000 |
|---|---|
| Unit Price with VAT: | €0.64800 |

