
RQ73C1E56R2BTD | |
|---|---|
DigiKey Part Number | A139437TR-ND - Tape & Reel (TR) A139437CT-ND - Cut Tape (CT) A139437DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1E56R2BTD |
Description | RES 56.2 OHMS 0.1% 1/16W 0402 |
Customer Reference | |
Detailed Description | 56.2 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C1E56R2BTD Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RG1005N-56R2-B-T5 | Susumu | 0 | RG1005N-56R2-B-T5-ND | €0.29996 | Parametric Equivalent |
| RG1005N-56R2-W-T1 | Susumu | 0 | RG1005N-56R2-W-T1-ND | €0.36349 | Parametric Equivalent |
| RG1005N-56R2-W-T5 | Susumu | 0 | RG1005N-56R2-W-T5-ND | €0.34146 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.55000 | €0.55 |
| 10 | €0.46000 | €4.60 |
| 25 | €0.42680 | €10.67 |
| 50 | €0.40320 | €20.16 |
| 100 | €0.38140 | €38.14 |
| 250 | €0.35552 | €88.88 |
| 500 | €0.33804 | €169.02 |
| 1.000 | €0.32230 | €322.30 |
| Unit Price without VAT: | €0.55000 |
|---|---|
| Unit Price with VAT: | €0.66000 |

