
RQ73C1E200RBTD | |
|---|---|
DigiKey Part Number | A140407TR-ND - Tape & Reel (TR) A140407CT-ND - Cut Tape (CT) A140407DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1E200RBTD |
Description | RES 200 OHMS 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C1E200RBTD Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.46000 | €0.46 |
| 10 | €0.38100 | €3.81 |
| 25 | €0.35280 | €8.82 |
| 50 | €0.33340 | €16.67 |
| 100 | €0.31530 | €31.53 |
| 250 | €0.29376 | €73.44 |
| 500 | €0.27916 | €139.58 |
| 1.000 | €0.26601 | €266.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.24073 | €1,203.65 |
| 10.000 | €0.23189 | €2,318.90 |
| 15.000 | €0.22723 | €3,408.45 |
| 25.000 | €0.22186 | €5,546.50 |
| 35.000 | €0.21860 | €7,651.00 |
| Unit Price without VAT: | €0.46000 |
|---|---|
| Unit Price with VAT: | €0.55200 |

