
RQ73C1E1K1BTD | |
|---|---|
DigiKey Part Number | A140105TR-ND - Tape & Reel (TR) A140105CT-ND - Cut Tape (CT) A140105DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1E1K1BTD |
Description | RES 1.1 KOHMS 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.1 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C1E1K1BTD Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.49000 | €0.49 |
| 10 | €0.40700 | €4.07 |
| 25 | €0.37720 | €9.43 |
| 50 | €0.35640 | €17.82 |
| 100 | €0.33720 | €33.72 |
| 250 | €0.31416 | €78.54 |
| 500 | €0.29858 | €149.29 |
| 1.000 | €0.28460 | €284.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.25770 | €1,288.50 |
| 10.000 | €0.24831 | €2,483.10 |
| 15.000 | €0.24335 | €3,650.25 |
| 25.000 | €0.23764 | €5,941.00 |
| 35.000 | €0.23418 | €8,196.30 |
| Unit Price without VAT: | €0.49000 |
|---|---|
| Unit Price with VAT: | €0.58800 |

