
RQ73C1E13K7BTD | |
|---|---|
DigiKey Part Number | A140121TR-ND - Tape & Reel (TR) A140121CT-ND - Cut Tape (CT) A140121DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1E13K7BTD |
Description | RES 13.7 KOHMS 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 13.7 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C1E13K7BTD Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.48000 | €0.48 |
| 10 | €0.39900 | €3.99 |
| 25 | €0.37040 | €9.26 |
| 50 | €0.34960 | €17.48 |
| 100 | €0.33080 | €33.08 |
| 250 | €0.30816 | €77.04 |
| 500 | €0.29290 | €146.45 |
| 1.000 | €0.27915 | €279.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.24532 | €1,226.60 |
| Unit Price without VAT: | €0.48000 |
|---|---|
| Unit Price with VAT: | €0.57600 |

