Upgrade
Upgrade

RP73PF2A169RBTDF | |
|---|---|
DigiKey Part Number | 1712-RP73PF2A169RBTDFTR-ND - Tape & Reel (TR) 1712-RP73PF2A169RBTDFCT-ND - Cut Tape (CT) 1712-RP73PF2A169RBTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF2A169RBTDF |
Description | RES SMD 169 OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 169 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF2A169RBTDF Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PHP00805E1690BBT1 | Vishay Dale Thin Film | 0 | PHP00805E1690BBT1-ND | €0.51769 | Upgrade |
| PHP00805E1690BST1 | Vishay Dale Thin Film | 0 | PHP00805E1690BST1-ND | €0.51769 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.26000 | €0.26 |
| 10 | €0.22400 | €2.24 |
| 25 | €0.20720 | €5.18 |
| 50 | €0.19540 | €9.77 |
| 100 | €0.18470 | €18.47 |
| 250 | €0.17180 | €42.95 |
| 500 | €0.16302 | €81.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.15506 | €155.06 |
| 2.000 | €0.14793 | €295.86 |
| 3.000 | €0.14412 | €432.36 |
| 5.000 | €0.13968 | €698.40 |
| 7.000 | €0.13697 | €958.79 |
| 10.000 | €0.13426 | €1,342.60 |
| Unit Price without VAT: | €0.26000 |
|---|---|
| Unit Price with VAT: | €0.31200 |


