
RP73PF1J68K1BTDF | |
|---|---|
DigiKey Part Number | A110284TR-ND - Tape & Reel (TR) A110284CT-ND - Cut Tape (CT) A110284DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1J68K1BTDF |
Description | RES SMD 68.1K OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 68.1 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1J68K1BTDF Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.27000 | €0.27 |
| 10 | €0.22600 | €2.26 |
| 25 | €0.20960 | €5.24 |
| 50 | €0.19820 | €9.91 |
| 100 | €0.18730 | €18.73 |
| 250 | €0.17420 | €43.55 |
| 500 | €0.16530 | €82.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.14732 | €147.32 |
| 2.000 | €0.14052 | €281.04 |
| 3.000 | €0.13688 | €410.64 |
| 5.000 | €0.13265 | €663.25 |
| 7.000 | €0.13006 | €910.42 |
| 10.000 | €0.12748 | €1,274.80 |
| Unit Price without VAT: | €0.27000 |
|---|---|
| Unit Price with VAT: | €0.32400 |

