
RP73PF1J562RBTDF | |
|---|---|
DigiKey Part Number | A110084TR-ND - Tape & Reel (TR) A110084CT-ND - Cut Tape (CT) A110084DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1J562RBTDF |
Description | RES SMD 562 OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 562 Ohms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1J562RBTDF Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RG1608P-5620-B-T5 | Susumu | 4.318 | 408-RG1608P-5620-B-T5CT-ND | €0.10000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.25000 | €0.25 |
| 10 | €0.21600 | €2.16 |
| 25 | €0.20040 | €5.01 |
| 50 | €0.18940 | €9.47 |
| 100 | €0.17890 | €17.89 |
| 250 | €0.16636 | €41.59 |
| 500 | €0.15784 | €78.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.15013 | €150.13 |
| Unit Price without VAT: | €0.25000 |
|---|---|
| Unit Price with VAT: | €0.30000 |

