
RP73PF1J33K2BTDF | |
|---|---|
DigiKey Part Number | 1712-RP73PF1J33K2BTDFTR-ND - Tape & Reel (TR) 1712-RP73PF1J33K2BTDFCT-ND - Cut Tape (CT) 1712-RP73PF1J33K2BTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1J33K2BTDF |
Description | RES SMD 33.2K OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 33.2 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1J33K2BTDF Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.27000 | €0.27 |
| 10 | €0.22400 | €2.24 |
| 25 | €0.20800 | €5.20 |
| 50 | €0.19640 | €9.82 |
| 100 | €0.18570 | €18.57 |
| 250 | €0.17276 | €43.19 |
| 500 | €0.16392 | €81.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.15594 | €155.94 |
| 2.000 | €0.14877 | €297.54 |
| 3.000 | €0.14493 | €434.79 |
| 5.000 | €0.14047 | €702.35 |
| 7.000 | €0.13774 | €964.18 |
| 10.000 | €0.13503 | €1,350.30 |
| Unit Price without VAT: | €0.27000 |
|---|---|
| Unit Price with VAT: | €0.32400 |

