
RP73PF1J19R6BTDF | |
|---|---|
DigiKey Part Number | A109944TR-ND - Tape & Reel (TR) A109944CT-ND - Cut Tape (CT) A109944DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1J19R6BTDF |
Description | RES SMD 19.6 OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 19.6 Ohms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1J19R6BTDF Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.25000 | €0.25 |
| 10 | €0.20900 | €2.09 |
| 25 | €0.19400 | €4.85 |
| 50 | €0.18320 | €9.16 |
| 100 | €0.17310 | €17.31 |
| 250 | €0.16100 | €40.25 |
| 500 | €0.15274 | €76.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.14526 | €145.26 |
| 2.000 | €0.13855 | €277.10 |
| 3.000 | €0.13496 | €404.88 |
| 5.000 | €0.13078 | €653.90 |
| 7.000 | €0.12822 | €897.54 |
| 10.000 | €0.12568 | €1,256.80 |
| Unit Price without VAT: | €0.25000 |
|---|---|
| Unit Price with VAT: | €0.30000 |

