
RP73PF1E6K98BTD | |
|---|---|
DigiKey Part Number | A127400TR-ND - Tape & Reel (TR) A127400CT-ND - Cut Tape (CT) A127400DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1E6K98BTD |
Description | RES 6.98K OHM 0.1% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.98 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1E6K98BTD Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Resistance | Height - Seated (Max) 0.014" (0.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.16000 | €0.16 |
| 10 | €0.13300 | €1.33 |
| 25 | €0.12280 | €3.07 |
| 50 | €0.11600 | €5.80 |
| 100 | €0.10950 | €10.95 |
| 250 | €0.10168 | €25.42 |
| 500 | €0.09636 | €48.18 |
| 1.000 | €0.09152 | €91.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.07494 | €374.70 |
| 10.000 | €0.07186 | €718.60 |
| 15.000 | €0.07023 | €1,053.45 |
| 25.000 | €0.06834 | €1,708.50 |
| 35.000 | €0.06719 | €2,351.65 |
| 50.000 | €0.06605 | €3,302.50 |
| Unit Price without VAT: | €0.16000 |
|---|---|
| Unit Price with VAT: | €0.19200 |

