
RP73PF1E45K3BTDF | |
|---|---|
DigiKey Part Number | 1712-RP73PF1E45K3BTDFTR-ND - Tape & Reel (TR) 1712-RP73PF1E45K3BTDFCT-ND - Cut Tape (CT) 1712-RP73PF1E45K3BTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1E45K3BTDF |
Description | RES 45.3K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 45.3 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1E45K3BTDF Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Resistance | Height - Seated (Max) 0.014" (0.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.17000 | €0.17 |
| 10 | €0.14500 | €1.45 |
| 25 | €0.13480 | €3.37 |
| 50 | €0.12740 | €6.37 |
| 100 | €0.12050 | €12.05 |
| 250 | €0.11196 | €27.99 |
| 500 | €0.10612 | €53.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.10082 | €100.82 |
| 2.000 | €0.09604 | €192.08 |
| 3.000 | €0.09347 | €280.41 |
| 5.000 | €0.09048 | €452.40 |
| 7.000 | €0.08865 | €620.55 |
| 10.000 | €0.08683 | €868.30 |
| Unit Price without VAT: | €0.17000 |
|---|---|
| Unit Price with VAT: | €0.20400 |

