
RP73PF1E20K5BTD | |
|---|---|
DigiKey Part Number | A127445TR-ND - Tape & Reel (TR) A127445CT-ND - Cut Tape (CT) A127445DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1E20K5BTD |
Description | RES 20.5K OHM 0.1% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20.5 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1E20K5BTD Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Resistance | Height - Seated (Max) 0.014" (0.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.15000 | €0.15 |
| 10 | €0.12700 | €1.27 |
| 25 | €0.11760 | €2.94 |
| 50 | €0.11100 | €5.55 |
| 100 | €0.10490 | €10.49 |
| 250 | €0.09748 | €24.37 |
| 500 | €0.09236 | €46.18 |
| 1.000 | €0.08769 | €87.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.07862 | €393.10 |
| 10.000 | €0.07540 | €754.00 |
| 15.000 | €0.07370 | €1,105.50 |
| 25.000 | €0.07173 | €1,793.25 |
| 35.000 | €0.07053 | €2,468.55 |
| 50.000 | €0.06934 | €3,467.00 |
| Unit Price without VAT: | €0.15000 |
|---|---|
| Unit Price with VAT: | €0.18000 |

