
RP73PF1E15KBTDF | |
|---|---|
DigiKey Part Number | 1712-RP73PF1E15KBTDFTR-ND - Tape & Reel (TR) 1712-RP73PF1E15KBTDFCT-ND - Cut Tape (CT) 1712-RP73PF1E15KBTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1E15KBTDF |
Description | RES 15K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1E15KBTDF Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Resistance | Height - Seated (Max) 0.014" (0.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.20000 | €0.20 |
| 10 | €0.16800 | €1.68 |
| 25 | €0.15640 | €3.91 |
| 50 | €0.14760 | €7.38 |
| 100 | €0.13940 | €13.94 |
| 250 | €0.12960 | €32.40 |
| 500 | €0.12286 | €61.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.10070 | €100.70 |
| 2.000 | €0.09593 | €191.86 |
| 3.000 | €0.09337 | €280.11 |
| 5.000 | €0.09038 | €451.90 |
| 7.000 | €0.08855 | €619.85 |
| 10.000 | €0.08673 | €867.30 |
| Unit Price without VAT: | €0.20000 |
|---|---|
| Unit Price with VAT: | €0.24000 |

