
RP73PF1E14K3BTD | |
|---|---|
DigiKey Part Number | A127430TR-ND - Tape & Reel (TR) A127430CT-ND - Cut Tape (CT) A127430DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1E14K3BTD |
Description | RES 14.3K OHM 0.1% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14.3 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1E14K3BTD Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Resistance | Height - Seated (Max) 0.014" (0.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.17000 | €0.17 |
| 10 | €0.14400 | €1.44 |
| 25 | €0.13280 | €3.32 |
| 50 | €0.12560 | €6.28 |
| 100 | €0.11870 | €11.87 |
| 250 | €0.11032 | €27.58 |
| 500 | €0.10458 | €52.29 |
| 1.000 | €0.09934 | €99.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.08915 | €445.75 |
| 10.000 | €0.08555 | €855.50 |
| 15.000 | €0.08364 | €1,254.60 |
| 25.000 | €0.08143 | €2,035.75 |
| 35.000 | €0.08009 | €2,803.15 |
| 50.000 | €0.07875 | €3,937.50 |
| Unit Price without VAT: | €0.17000 |
|---|---|
| Unit Price with VAT: | €0.20400 |

