


RP73G1J10KBTDF | |
|---|---|
DigiKey Part Number | 1712-RP73G1J10KBTDFTR-ND - Tape & Reel (TR) 1712-RP73G1J10KBTDFCT-ND - Cut Tape (CT) 1712-RP73G1J10KBTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73G1J10KBTDF |
Description | RES SMD 10K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73G1J10KBTDF Models |
Category | Temperature Coefficient ±50ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT0603BRE0710KL | YAGEO | 54.361 | YAG2313CT-ND | €0.08000 | Direct |
| ERA-3AEB103V | Panasonic Industry | 210.288 | P10KDBCT-ND | €0.08000 | Upgrade |
| ERA-3APB103V | Panasonic Industry | 25.535 | P10KAYCT-ND | €0.23000 | Upgrade |
| ERA-3ARB103V | Panasonic Industry | 7.846 | P10KBDCT-ND | €0.34000 | Upgrade |
| MCT06030D1002BP100 | Vishay | 233 | 749-1694-1-ND | €0.33000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.25000 | €0.25 |
| 10 | €0.20200 | €2.02 |
| 25 | €0.18800 | €4.70 |
| 50 | €0.17740 | €8.87 |
| 100 | €0.16780 | €16.78 |
| 250 | €0.15596 | €38.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.12732 | €127.32 |
| Unit Price without VAT: | €0.25000 |
|---|---|
| Unit Price with VAT: | €0.30000 |

