


RP73D2B200KBTG | |
|---|---|
DigiKey Part Number | RP73D2B200KBTG-ND |
Manufacturer | |
Manufacturer Product Number | RP73D2B200KBTG |
Description | RES SMD 200K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73D2B200KBTG Models |
Category | Temperature Coefficient ±15ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 1206 (3216 Metric) |
Packaging Strip | Supplier Device Package |
Part Status Active | Size / Dimension 0.120" L x 0.061" W (3.05mm x 1.55mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.92000 | €0.92 |
| 10 | €0.76400 | €7.64 |
| 25 | €0.70840 | €17.71 |
| 50 | €0.66980 | €33.49 |
| 100 | €0.63440 | €63.44 |
| 250 | €0.59236 | €148.09 |
| 500 | €0.56414 | €282.07 |
| 1.000 | €0.53891 | €538.91 |
| 5.000 | €0.49077 | €2,453.85 |
| Unit Price without VAT: | €0.92000 |
|---|---|
| Unit Price with VAT: | €1.10400 |

