


RP73D2B150RBTG | |
|---|---|
DigiKey Part Number | RP73D2B150RBTG-ND |
Manufacturer | |
Manufacturer Product Number | RP73D2B150RBTG |
Description | RES SMD 150 OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73D2B150RBTG Models |
Category | Temperature Coefficient ±15ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 1206 (3216 Metric) |
Packaging Strip | Supplier Device Package |
Part Status Active | Size / Dimension 0.120" L x 0.061" W (3.05mm x 1.55mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.79000 | €0.79 |
| 10 | €0.66000 | €6.60 |
| 25 | €0.61160 | €15.29 |
| 50 | €0.57820 | €28.91 |
| 100 | €0.54740 | €54.74 |
| 250 | €0.51084 | €127.71 |
| 500 | €0.48630 | €243.15 |
| 1.000 | €0.46428 | €464.28 |
| 5.000 | €0.42225 | €2,111.25 |
| Unit Price without VAT: | €0.79000 |
|---|---|
| Unit Price with VAT: | €0.94800 |

